Power Relay 24VAC 18A SPST-NO-DM/SPST-NC-DB(76.2x32.13x38.1)mm Bracket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO-DM|SPST-NC-DB |
| Contact Form | 1 Form Z |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 18A |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |