Four-position, two-row male connector with through-hole mounting and solder termination. Features tin-plated contacts with silver plating, a 0.22-inch pitch, and 0.366-inch mating length. Designed for signal circuit applications, this black, unshielded component has a 1.358-inch length and 0.8mm tab thickness. Compliant with ELV and lead-free standards.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Tin |
| Contact Mating Length | 0.366inch |
| Contact Plating | Silver |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1.358inch |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 819 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |