
This SPDT electromechanical relay features a coil current of 79.1mA and a coil resistance of 335 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The relay is rated for 350V AC and 25A, making it suitable for a variety of applications. It is not RoHS compliant and has a termination type of turret.
Sign in to ask questions about the TE Connectivity HC-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HC-1 technical specifications.
| Coil Current | 79.1mA |
| Coil Resistance | 335R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.5kV |
| Mount | Chassis |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HC-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
