
Single-channel, normally-open solid-state relay with a 5A contact current rating and 5A output current. Features DC input type with a nominal voltage of 5V, ranging from 3V to 15V, and a maximum input current of 44mA. Offers a maximum output voltage of 280V and operates within a temperature range of -30°C to 80°C. Through-hole PCB mountable module with PC pin termination, UL and CSA approvals, and RoHS compliance.
Sign in to ask questions about the TE Connectivity OACM-UH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OACM-UH technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 10.16mm |
| ELV | Compliant |
| Height | 25.4mm |
| Input Current | 44mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Max Input Current | 44mA |
| Max Input Voltage (DC) | 15V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 15V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Output Current | 5A |
| Output Type | Digital |
| Package Style | MODULE |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OACM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OACM-UH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
