
This 24V 40A SPDT plug-in relay features a 1.6W coil with a resistance of 324 ohms and a DC rated voltage of 24V. The relay has a silver contact material and a current rating of 40A. It measures 25.9mm in width, 26.2mm in length, and 25.2mm in height, with a depth of 26.2mm. The relay is RoHS compliant and has a termination type of quick connect.
Sign in to ask questions about the TE Connectivity V23134A1053C643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity V23134A1053C643 technical specifications.
| Coil Power | 1.6W |
| Coil Resistance | 324R |
| Coil Voltage (AC) | 0uV |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 26.2mm |
| Height | 25.2mm |
| Length | 26.2mm |
| Mount | Plug-In, Socket |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity V23134A1053C643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
