PTC Resettable Fuse 100A 16VDC Bulk
TE Connectivity A05383-000 technical specifications.
| Approvals | UL, CSA |
| Hold Current | 4.5A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 16V |
| Packaging | Bag |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 8.7A |
| RoHS | Compliant |
No datasheet is available for this part.