
Illuminated rocker switch, SPDT, On-On function, featuring PC pin termination for through-hole mounting. Rated for 5A at 250VAC and 30VDC, with a contact material of copper alloy and silver plating. The black polyamide actuator is concave, and the switch operates within a temperature range of -30°C to 85°C, offering 30,000 electrical cycles. Approvals include UL, with dimensions of 9.3mm width and 17mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A101J1AV2Q0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Height | 17mm |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Vertical, Brackets |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 9.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A101J1AV2Q0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
