
SPDT illuminated rocker switch with a black polyamide paddle actuator. Features silver-plated copper alloy contacts rated for 2A at 250VAC and 30VDC, with a 5A rating at 120VAC and 28VDC. Offers an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. Panel-mounted with straight, wire lug termination.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Paddle |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
