SPDT illuminated rocker switch featuring a black, concave polyamide actuator. Rated for 5A at 250VAC and 30VDC, with a 2A current rating and 30,000 cycle electrical life. Operates within a temperature range of -30°C to 85°C. Panel mount orientation is straight with snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A105J51ZQ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | Snap in |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A105J51ZQ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
