
SPDT toggle switch featuring a chrome brass lever actuator, 5A contact current rating, and silver-plated copper contacts. This panel-mount switch offers both latched and momentary functions with a straight, lug termination. Rated for 5A at 28VDC and 120VAC (250VAC max), it boasts an electrical life of 30,000 cycles and operates within a -20°C to 85°C temperature range.
TE Connectivity A107P3ZQ04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Actuator Type | Lever |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A107P3ZQ04 to view detailed technical specifications.
No datasheet is available for this part.