DPDT rocker switch featuring a concave black polyamide actuator and silver-plated copper alloy contacts. Rated for 5A at 250VAC and 30VDC, with an electrical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C. Panel-mounted with straight wire lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A201J51ZQ00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 30000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A201J51ZQ00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.