
DPDT toggle switch featuring a 5A contact current rating and silver-plated copper contacts. This non-illuminated, standard round toggle switch offers a 3-position ON-OFF-ON function with a 10.41mm phenolic actuator. Designed for panel or PCB mounting with lug termination, it operates within a -20°C to 85°C temperature range and boasts an electrical life of 30,000 cycles. Rated for 250V AC and 30V DC, this RoHS compliant component is UL94 V-0 flammability rated.
TE Connectivity A203SYZQ04 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Phenolic |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A203SYZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.