
DPDT toggle switch with a 5A current rating and 250V AC maximum voltage rating. Features a non-illuminated, standard round chrome-plated brass actuator with a 2.92mm length. Contact material is silver-plated copper, offering an electrical life of 6000 cycles. Designed for panel mounting with straight lug termination, operating within a temperature range of -20°C to 85°C.
TE Connectivity A213SYZQ04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 2.92mm |
| Actuator Material | Phenolic, Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Gemini A, Alcoswitch |
| Switch Function | On-On-Mom |
| Termination | Lug |
| Throw Configuration | SP3T, DP3T, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A213SYZQ04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
