TE Connectivity A4TK15W04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver, Brass |
| Electrical Life | 20000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT, 4PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A4TK15W04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.