The A4TP15W04 is a toggle switch with a silver contact material and a contact current rating of 20A. It features an illumination type and a throw configuration of 4PDT. The switch has a maximum operating temperature of 70°C and a mechanical life of 40000 cycles. It is rated for IP67 and compliant with RoHS. The switch is available in a package quantity of 50 and has a mount type of bushing and panel.
TE Connectivity A4TP15W04 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel |
| Package Quantity | 50 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A4TP15W04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
