10MHz - 1200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN
TE Connectivity A64 technical specifications.
| Max Power Dissipation | 187mW |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.