The A66-1 is a general purpose amplifier from TE Connectivity, packaged in a TO-8 case and designed for through hole mounting. It operates over a temperature range of -54°C to 85°C and can handle supply voltages up to 17V. The device has a frequency response of 1.2GHz and is suitable for use with a 15V operating supply voltage.
Sign in to ask questions about the TE Connectivity A66-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A66-1 technical specifications.
| Package/Case | TO-8 |
| Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Supply Voltage | 17V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A66-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.