RF Amp Chip Single Cascadable Amp 1.1GHz 10V 4-Pin TO-8
Sign in to ask questions about the TE Connectivity A66-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A66-3 technical specifications.
| Package/Case | TO-8 |
| Frequency | 1.1GHz |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 16mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A66-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.