TE Connectivity A701C technical specifications.
| Actuating System | DC |
| Contact Current Rating | 400A |
| ELV | Non-Compliant |
| Mount | Chassis |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A701C to view detailed technical specifications.
No datasheet is available for this part.