PTC Resettable Fuse 100A 30V Ammo Pack
TE Connectivity A71439-000 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 5A |
| Lead/Base Style | Standard |
| Max Current Rating | 100A |
| Packaging | Ammo Pack |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A71439-000 to view detailed technical specifications.
No datasheet is available for this part.