The A89613-000 is a metal oxide varistor with a varistor voltage of 910V and a capacitance of 240pF. It has a maximum AC voltage rating of 550V and a maximum DC voltage rating of 745V. The varistor can handle a maximum surge current of 4500A and has a clamping voltage of 1500V with a clamping current of 50A. It is rated for operation between -40°C and 85°C and is available in a through-hole package with a terminal pitch of 7.5mm.
TE Connectivity A89613-000 technical specifications.
| Varistor Voltage | 910V |
| Max AC Voltage Rating | 550V |
| Max DC Voltage Rating | 745V |
| Capacitance | 240pF |
| Clamping Voltage | 1500V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity A89613-000 to view detailed technical specifications.
No datasheet is available for this part.