The A91751-000 varistor from TE Connectivity is a metal oxide device rated for 430V varistor voltage and 275VAC maximum AC voltage rating. It can withstand a maximum surge current of 4500A and has a clamping voltage of 710V. The varistor is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
TE Connectivity A91751-000 technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 454pF |
| Clamping Voltage | 710V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity A91751-000 to view detailed technical specifications.
No datasheet is available for this part.