
The AA405 low noise amplifier from TE Connectivity is designed for applications requiring high current ratings. With a current rating of 750mA, this amplifier is suitable for a variety of applications. The device is compliant with ELV regulations and is manufactured using lead-free materials. The amplifier is packaged in bulk quantities of 100 units and can be mounted using brackets.
Sign in to ask questions about the TE Connectivity AA405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AA405 technical specifications.
| Amplifier Type | LOW NOISE |
| Current Rating | 750mA |
| ELV | Compliant |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AA405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
