
4-position SPST DIP switch with a slide actuator, featuring gold-plated copper alloy contacts and PC pin termination for through-hole mounting. Rated for 0.4A and 24VDC, it offers 1000 cycles of electrical and mechanical life. The polyamide actuator and polyphenylene body provide a UL94 V-0 flammability rating, operating within a -30°C to 85°C temperature range. This washable switch has a 2.54mm terminal pitch and a straight orientation.
TE Connectivity ADE04 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.25mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADE |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| Width | 7.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
