Surface mount DIP switch featuring a 7-position SPST configuration with a standard slide actuator. This component offers a 0.1A, 24VDC rating with 0.4VA capability, utilizing gold-plated copper alloy contacts and a polyphenylene body. Termination is via gull wing leads with a 2.54mm pitch, suitable for automated assembly. Operating temperature range is -30°C to 85°C, with a mechanical and electrical life of 1000 cycles. The housing is grey, UL94 V-0 rated, and the switch is washable.
Sign in to ask questions about the TE Connectivity ADE07S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADE07S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADE |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADE07S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.