This 10-position slide switch features a polyphenylene body with copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 1000 cycles of electrical life and 1000 cycles of mechanical life. It is available in a surface mount package with a 2.54mm pitch and a gull wing termination. The switch is not RoHS compliant and is packaged in a rail or tube.
Sign in to ask questions about the TE Connectivity ADE10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADE10S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADE |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADE10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.