
This rotary and slide actuator is designed for use in applications where a 2-position switch is required. It has a contact current rating of 100mA and a maximum voltage rating of 24V DC. The actuator is made of polyamide and has a nickel-gold plating. It is lead free and compliant with RoHS regulations. The actuator is available in a rail or tube packaging and has a terminal pitch of 2.54mm. It is suitable for use in temperatures between -30°C and 85°C.
Sign in to ask questions about the TE Connectivity ADF0204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADF0204 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | SLIDE |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB, Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADF0204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
