
DIP Switches / SIP Switches FLUSH,SMT-JL DIP SWITCH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ADF02SATTR04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADF02SATTR04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
