
This 6-position SPST DIP switch is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of copper alloy with nickel and gold plating, and an actuator material of polyamide. The switch is lead-free and RoHS compliant, with a maximum voltage rating of 24V. It is available in a through-hole mount configuration with a terminal pitch of 2.54mm and a termination type of PC pins.
Sign in to ask questions about the TE Connectivity ADF0604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADF0604 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADF0604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
