
The ADF0704 is a 7-position SPST slide switch with a maximum operating temperature range of -30°C to 85°C. It has a maximum voltage rating of 24V DC and is designed for through hole mount. The switch features a standard actuator type with a polyamide material and a copper alloy contact material with nickel and gold plating. It is RoHS compliant and available in packaging quantities of 20.
TE Connectivity ADF0704 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
