DIP Switches / SIP Switches FLUSH,SMT-JL DIP SWITCH
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |