4-position SPST rotary & slide actuator DIP switch with gull wing SMD termination and 2.54mm pitch. Features a piano actuator, polyamide actuator material, and polyphenylene body material. Offers 0.4A current rating, 24VDC voltage rating, and 1000 cycles electrical and mechanical life. Operates within a -30°C to 85°C temperature range and is washable.
TE Connectivity ADP04S technical specifications.
| Actuator Length | 2.11mm |
| Actuator Material | Polyamide |
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12.14mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.