This 4-position SPST rotary switch features a PIANO actuator with a length of 2.1mm and is made of nylon and polyamide. It has a current rating of 1A and an electrical life of 1000 cycles. The switch is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ADP04S04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADP04S04 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ADP04S04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.