Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA J-Bend 2.54mm SMD
TE Connectivity ADP04SA technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 12.14mm |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP04SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.