Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC 0.4VA Gull Wing 2.54mm SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ADP05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADP05S technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 14.68mm |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 30 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.