8-position SPST DIP switch with piano actuator, featuring gull wing surface mount termination and 2.54mm pitch. Offers 0.1A at 24VDC, 0.4VA rating, and gold-plated copper alloy contacts. Operates within a -30°C to 85°C temperature range with a mechanical and electrical life of 1000 cycles. Constructed with a polyphenylene body and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
TE Connectivity ADP08S technical specifications.
| Actuator Type | PIANO |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 22.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |