Checking distributor stock and pricing after the page loads.
TE Connectivity ADP08S04 technical specifications.
| Actuator Type | PIANO |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | ADP |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |