This 8-position SPST switch features a piano actuator type with copper alloy contacts plated with gold. It is non-compliant with ELV regulations and contains lead, making it non-RoHS compliant. The switch has a flammability rating of UL94 V-0 and is washable. It is available in a surface mount package with a 2.54mm pitch and 22.3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ADP08SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADP08SA technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 22.3mm |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP08SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.