The ADP09 is a 9-position SPST DIP switch from TE Connectivity, featuring a piano actuator type and copper alloy contacts with gold plating. It is non-compliant with ELV regulations and has a UL94 V-0 flammability rating. The switch measures 24.84mm in length and has a 2.54mm pitch, with a package quantity of 15 pieces. It is not RoHS compliant and is not sealable without modification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ADP09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADP09 technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 24.84mm |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.