Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ADP10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADP10 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 27.38mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.