The ADP10S is a 10-position SPST rotary DIP switch with a 2.54mm pitch and surface mount package. It features a copper alloy contact material with gold plating and a piano actuator type. The switch is non-compliant with ELV and contains lead, and has a flammability rating of UL94 V-0. It is not RoHS compliant and is washable. The switch has a length of 27.38mm and a package quantity of 15.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ADP10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ADP10S technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 27.38mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 15 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADP |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ADP10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.