
The ADP10STR04 is a 10-position SPST DIP switch with a terminal pitch of 2.54mm and SMD/SMT termination. It operates within a temperature range of -30°C to 85°C. This switch is available in quantities of 500 per reel, packaged in tape and reel format. The ADP10STR04 is compliant with RoHS regulations. It is part of the ADP series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
TE Connectivity ADP10STR04 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADP |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |