Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC 0.4VA Gull Wing 2.54mm SMD
TE Connectivity ADPA06S technical specifications.
| Actuator Type | PIANO |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 17.22mm |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ADPA |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.