TE Connectivity ADPA06S04 technical specifications.
| Actuator Type | PIANO |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ADPA |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.