The Gemini AE SPDT snap-in switch features a current rating of 2A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is terminated with solder and has a throw configuration of SPDT. It is available in a package quantity of 100 and features a gold contact plating.
TE Connectivity AE103J50V3B004 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Package Quantity | 100 |
| Series | Gemini AE |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AE103J50V3B004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.