Switch Toggle ON None ON DPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TE Connectivity AE201MD1CB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | AE201 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.