Radial leaded, through-hole mount resettable fuse with 0.0022 ohm resistance. Features a 14A hold current, 27.3A trip current, and a maximum voltage rating of 16V DC. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 4.6W. Compliant with RoHS standards.
TE Connectivity AGRF1400 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 28.7mm |
| Hold Current | 14A |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.9mm |
| Length | 28.7mm |
| Max Current Rating | 70A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.6W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 28.7mm |
| Terminal Pitch | 10.9mm |
| Time to Trip | 9s |
| Trip Current | 27.3A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.