
Radial leaded, through-hole mounted resettable fuse with a 4A hold current and 7.6A trip current. Features a maximum voltage rating of 16V DC and a maximum current rating of 100A. Operating temperature range is -40°C to 85°C, with 2.5W power dissipation. This component is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AGRF400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 14.1mm |
| Hold Current | 4A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 14.1mm |
| Terminal Pitch | 5.8mm |
| Time to Trip | 2s |
| Trip Current | 7.6A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AGRF400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
