TE Connectivity AHEF050 technical specifications.
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| ELV | Compliant |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 12.7mm |
| Terminal Pitch | 5.8mm |
| Time to Trip | 3s |
| Trip Current | 1A |
| Voltage Rating | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHEF050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.