
Radial leaded, through-hole mounted resettable fuse with a 7.5A hold current and 15A trip current. Features a 32V maximum voltage rating and 6.5W power dissipation. Operates within a temperature range of -40°C to 85°C. This component is RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AHEF750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Height | 24.9mm |
| Body Length | 21.1mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 7.5A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.5W |
| Max Voltage Rating (DC) | 32V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 6.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 24.9mm |
| Terminal Pitch | 10.9mm |
| Time to Trip | 13s |
| Trip Current | 15A |
| Voltage Rating | 32V |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHEF750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
